Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRS016000F183000RR
Newark Part No.56P2859
Technical Datasheet
18,330 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.063 |
| 10+ | $0.063 |
| 100+ | $0.063 |
| 500+ | $0.063 |
| 1000+ | $0.063 |
| 5000+ | $0.063 |
| 10000+ | $0.063 |
| 25000+ | $0.063 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRS016000F183000RR
Newark Part No.56P2859
Technical Datasheet
Frequency Nom16MHz
Crystal CaseThrough Hole, 11mm x 4.65mm
Frequency Stability + / --
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MCRS016000F183000RR is a terminal Crystal Resonator features through hole mounting type and 18pF load capacitance.
- 5pF Shunt capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Clock & Timing
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
Through Hole, 11mm x 4.65mm
Load Capacitance
18pF
Product Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate