Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSL15-121ALCJ-P3A-1JCN
Newark Part No.31Y2519
Technical Datasheet
267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.340 |
25+ | $1.180 |
50+ | $1.060 |
100+ | $0.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSL15-121ALCJ-P3A-1JCN
Newark Part No.31Y2519
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingPanel Mount
Product Range-
Contact Current Max12A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
12A
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate