Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSSS-12LG
Newark Part No.74M3070
Product RangeMCSSS
Technical Datasheet
133 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.098 |
25+ | $0.098 |
50+ | $0.098 |
100+ | $0.098 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSSS-12LG
Newark Part No.74M3070
Product RangeMCSSS
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-(On)
Switch MountingPanel Mount
Product RangeMCSSS
Contact Current Max25mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationHorizontal
SVHCTo Be Advised
Product Overview
The MCSSS-12LG is a single-pole double-throw (SPDT) Slide Switch with spring return, lever actuator and ON-Momentary function. The MCSSS series has gold plated alloy copper, silver plated phosphor bronze and stainless silver spring.
- 70mΩ Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 100VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
25mA
Contact Voltage DC Max
24V
SVHC
To Be Advised
Switch Operation
On-(On)
Product Range
MCSSS
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate