Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA3-1R2-V
Newark Part No.12N2296
Product RangeMCTA3
Technical Datasheet
Packaging Options
7,059 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.740 |
25+ | $1.530 |
50+ | $1.380 |
100+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA3-1R2-V
Newark Part No.12N2296
Product RangeMCTA3
Technical Datasheet
Switch TerminalsSolder
Product RangeMCTA3
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max1.5mA
Contact Voltage DC Nom5V
Actuating Force185gf
Contact Rating50mA at 12VDC
Operating Force260gf
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP57
IP RatingIP57
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
5V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
IP57
SVHC
To Be Advised
Product Range
MCTA3
Switch Mounting
Surface Mount
Contact Current Max
1.5mA
Actuating Force
185gf
Operating Force
260gf
IP Rating
IP57
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for MCTA3-1R2-V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability