Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTAEF-25S-V
Newark Part No.11N5446
Product RangeMCTAEF
Technical Datasheet
1,826 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.160 |
25+ | $1.020 |
50+ | $0.917 |
100+ | $0.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTAEF-25S-V
Newark Part No.11N5446
Product RangeMCTAEF
Technical Datasheet
Product RangeMCTAEF
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max25mA
Contact Voltage DC Nom24V
Actuating Force450gf
Contact Rating50mA at 12VDC
Operating Force450gf
Switch Dimensions (L x W)6mm x 3.8mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The MCTAEF-25S-V is a single-pole single-throw (SPST) 3.8 x 6mm thin Tactile Switch with flat solder terminals. The MCTAEF series switch has silver plated phosphor bronze terminal and black LCP high-temperature thermoplastic base.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 300VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCTAEF
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 3.8mm
IP Rating
-
SVHC
To Be Advised
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
25mA
Actuating Force
450gf
Operating Force
450gf
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for MCTAEF-25S-V
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability