Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTIIR-08-T
Newark Part No.74M3077
Product RangeTri-State
Technical Datasheet
799 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.570 |
25+ | $2.260 |
50+ | $2.030 |
100+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTIIR-08-T
Newark Part No.74M3077
Product RangeTri-State
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPDT
Contact Voltage DC Max24VDC
Pitch Spacing2.54mm
Contact Current DC Max25mA
Product RangeTri-State
Switch TypeDIP
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Contact Current DC Max
25mA
Switch Type
DIP
Switch Actuator Style
Slide
Contact Configuration
SPDT
Pitch Spacing
2.54mm
Product Range
Tri-State
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability