Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0603M050AGT
Newark Part No.
Full Reel93X4466
Re-Reel23T7696
Cut Tape23T7696
Product RangeVZ
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 10+ | $0.273 |
| 100+ | $0.098 |
| 1000+ | $0.067 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.069 |
| 8000+ | $0.062 |
| 12000+ | $0.054 |
| 20000+ | $0.043 |
| 40000+ | $0.038 |
| 80000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0603M050AGT
Newark Part No.
Full Reel93X4466
Re-Reel23T7696
Cut Tape23T7696
Product RangeVZ
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeVZ
Clamping Voltage Vc Max20V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MCVZ0603M050AGT
2 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Voltage Rating VAC
4V
Product Range
VZ
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
20V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability