Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF06R2203BTL
Newark Part No.03AJ1990
Product RangeMP WF Series
Technical Datasheet
4,230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.165 |
| 100+ | $0.100 |
| 1000+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF06R2203BTL
Newark Part No.03AJ1990
Product RangeMP WF Series
Technical Datasheet
Resistance220kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP WF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Resistance
220kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MP WF Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCWF06R2203BTL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate