Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF06R2700BTL
Newark Part No.
Full Reel67X4181
Re-Reel03AJ1991
Cut Tape03AJ1991
Product RangeMP WF Series
Your Part Number
3,011 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.162 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.162 |
| 100+ | $0.098 |
| 1000+ | $0.067 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.041 |
| 10000+ | $0.037 |
| 25000+ | $0.032 |
| 50000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF06R2700BTL
Newark Part No.
Full Reel67X4181
Re-Reel03AJ1991
Cut Tape03AJ1991
Product RangeMP WF Series
Technical Datasheet
Resistance270ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP WF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Resistance
270ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MP WF Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCWF06R2700BTL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
