New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      MCWWPT-10-101-LF

                      Rotary Potentiometer, 100 ohm, 2 W, ± 5%, MCWWPT Series

                      MULTICOMP PRO MCWWPT-10-101-LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCWWPT-10-101-LF
                      Newark Part No.05N1625
                      Product RangeMCWWPT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      328 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.530
                      25+$1.530
                      50+$1.530
                      100+$1.530
                      250+$1.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCWWPT-10-101-LF
                      Newark Part No.05N1625
                      Product RangeMCWWPT Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance100ohm
                      No. of Turns-
                      Track Taper-
                      Power Rating2W
                      Resistance Tolerance± 5%
                      Product RangeMCWWPT Series
                      Potentiometer MountingPanel Mount
                      Shaft Diameter6.3mm
                      No. of Gangs-
                      Adjustment TypeScrewdriver Slot
                      Shaft Length20.6mm
                      Temperature Coefficient± 100ppm/°C
                      Potentiometer TypePrecision
                      Resistor TechnologyWirewound
                      Potentiometer TerminalsSolder Lug
                      Resistor Case / Package-
                      Product Length39.2mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for MCWWPT-10-101-LF

                      1 Product Found

                      Product Overview

                      The MCWF06P1000FTL from Multicomp Pro is a MCWF06P series high power chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in high accuracy DC power supply, digital multimeter, telecommunication and computer.

                      • 605 [1608 Metric] EIA size code
                      • Resistance is 100 ohm (E96/E24) with ±1% tolerance
                      • Maximum operating voltage (DC or RMS) is 50V and maximum dissipation at Tamb=70°C is 125mW
                      • Temperature coefficient is ±100ppm/°C
                      • High precision, high reliability and stability
                      • Reduced size of final equipment
                      • Small size and light weight
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Track Resistance

                      100ohm

                      Track Taper

                      -

                      Resistance Tolerance

                      ± 5%

                      Potentiometer Mounting

                      Panel Mount

                      No. of Gangs

                      -

                      Shaft Length

                      20.6mm

                      Potentiometer Type

                      Precision

                      Potentiometer Terminals

                      Solder Lug

                      Product Length

                      39.2mm

                      Product Height

                      -

                      Operating Temperature Max

                      125°C

                      No. of Turns

                      -

                      Power Rating

                      2W

                      Product Range

                      MCWWPT Series

                      Shaft Diameter

                      6.3mm

                      Adjustment Type

                      Screwdriver Slot

                      Temperature Coefficient

                      ± 100ppm/°C

                      Resistor Technology

                      Wirewound

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      -55°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.