Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoME020-50808
Newark Part No.04R7051
Product RangeME Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoME020-50808
Newark Part No.04R7051
Product RangeME Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions8Positions
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeME Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
300V
Product Range
ME Series
Pitch Spacing
5.08mm
Rated Current
16A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for ME020-50808
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate