Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W4FFE024KIL
Newark Part No.38K5266
Product RangeMP Kit
Your Part Number
9 In Stock
Need more?
6 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $226.630 |
| 25+ | $218.280 |
| 50+ | $170.310 |
| 100+ | $158.500 |
| 250+ | $147.370 |
Price for:Each
Minimum: 1
Multiple: 1
$226.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W4FFE024KIL
Newark Part No.38K5266
Product RangeMP Kit
Technical Datasheet
Kit ContentsE24 x 100
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product RangeMP Kit
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF0W4FFE024KIL is an axial leaded, precision metal film fixed resistor kit. This kit includes resistors of E24 decade values ranging from 10 ohm to 1Mohm.
- Power rating of 0.25W
- ±1% tolerance
- 121 resistance values available
- 100 pieces per resistance value
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Contents
12,100 pieces of metal film resistors.
Technical Specifications
Kit Contents
E24 x 100
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
MP Kit
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
