Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10567
Newark Part No.67C8438
Product RangeMH105
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.480 |
| 50+ | $16.030 |
| 100+ | $14.960 |
| 250+ | $13.630 |
| 500+ | $12.820 |
Price for:Each
Minimum: 1
Multiple: 1
$19.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10567
Newark Part No.67C8438
Product RangeMH105
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMH105
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MH10567 is a 9-way threaded D-sub Plug with 1.5μ tin and 0.2μ gold plated copper alloy contacts and a black glass filled polyester insulator. This MH105 series male connector has tin plated stamped steel shell and IDC/IDT type contact termination.
- Available with optional 4-40 UNC threads
- Design allows use with standard back shells
- 1.5A, 1000V Electrical ratings
- <lt/>10mΩ Contact resistance
- 5000MΩ Insulation resistance
- -55 to +125°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
MH105
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate