Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10575
Newark Part No.67C8442
Product RangeMH105
Your Part Number
1,390 In Stock
Need more?
61 Delivery in 1-3 Business Days(US stock)
1329 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 10+ | $10.180 |
| 25+ | $9.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10575
Newark Part No.67C8442
Product RangeMH105
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMH105
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MH10575 is a 9-position standard D-sub Receptacle with 0.2μm gold-plated contacts, tin-plated steel shell and glass filled polyester black insulator. Design allows to use with standard back shells. IDC crimp contact termination.
- 9 way socket IDC connector
- Design allows use with standard backshells
- Through hole termination
- Glass filled polyester black colour insulator and copper alloy contacts
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
MH105
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate