New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Print Page

                                                                                                  MICRO:BIT-V2-STARTER-KIT

                                                                                                  Starter Kit, V2 Board, Micro USB Cable, Battery Pack, AAA Batteries, Quick Start User Guide

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMICRO:BIT-V2-STARTER-KIT
                                                                                                  Newark Part No.61AK2874
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$29.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $29.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMICRO:BIT-V2-STARTER-KIT
                                                                                                  Newark Part No.61AK2874
                                                                                                  Silicon ManufacturerNordic Semiconductor
                                                                                                  Silicon Family NameARM / Cortex
                                                                                                  Core ArchitectureARM Cortex-M
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Core NumbernRF52833
                                                                                                  Kit ContentsV2 Board, Micro USB Cable, Battery Pack, AAA Batteries, Quick Start User Guide, Safety Leaflet
                                                                                                  For Use With-

                                                                                                  Product Overview

                                                                                                  The Multicomp Pro BBC Micro:bit Starter Kit provides an excellent entry point for both children and adults to explore the world of coding. This compact computer offers a hands-on experience in understanding the synergy between software and hardware. With features like an LED light display, buttons, sensors, and various input/output options, the Micro:bit becomes an interactive tool once programmed, allowing it to engage with both the user and the surrounding environment. Additionally, it includes a built-in microphone, speaker, an additional touch input button, and a power button for enhanced functionality.

                                                                                                  • Onboard speaker
                                                                                                  • MEMs Microphone with LED indicator
                                                                                                  • Touch-sensitive logo
                                                                                                  • Built-in sleep/off mode that means the board can be powered-down with batteries connected
                                                                                                  • Discrete regulator that can supply up to 190mA of current to external accessories

                                                                                                  Contents

                                                                                                  Micro:Bit V2 board, Micro USB cable, Battery pack x2 AAA batteries, Quick start user guide, Safety leaflet.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Nordic Semiconductor

                                                                                                  Core Architecture

                                                                                                  ARM Cortex-M

                                                                                                  Silicon Core Number

                                                                                                  nRF52833

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  ARM / Cortex

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  V2 Board, Micro USB Cable, Battery Pack, AAA Batteries, Quick Start User Guide, Safety Leaflet

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.