Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-073H
Newark Part No.24M4866
Product RangeMulticomp Pro Audio Connectors
Your Part Number
212 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 100+ | $2.260 |
| 250+ | $2.070 |
| 500+ | $1.900 |
| 1000+ | $1.760 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-073H
Newark Part No.24M4866
Product RangeMulticomp Pro Audio Connectors
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeMulticomp Pro Audio Connectors
SVHCLead (17-Jan-2023)
Product Overview
The MJ-073H from Multicomp pro is a 3 pole, 3.5mm panel mount jack.
- Polyamide 6.6 housing material, flammability level UL94V-2
- Gold plated contacts
- BSBM sleeve material
- Hexagonal nut made of steel with Ni finish
- Dielectric strength of 500 VAC for 1 minute
- Maximum contact resistance of 50 mohm
- Minimum insulation resistance of 100 Mohm at 500 VDC
- Multicomp pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
Multicomp Pro Audio Connectors
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for MJ-073H
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate