Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3309
Newark Part No.50P9669
Technical Datasheet
Insulator Body MaterialMica
Thermal Conductivity-
Breakdown Voltage Vbr1kV
Thickness0.1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCTo Be Advised
Product Overview
The MK3309 is a mica Thermal Insulating Kit with 3.3mm mounting hole diameter.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
10x MI5812 round mica and 10x MW5814NAT small cup washer.
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
1kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
To Be Advised
Thermal Conductivity
-
Thickness
0.1mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate