Print Page
Image is for illustrative purposes only. Please refer to product description.
5,965 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 10+ | $0.127 |
| 100+ | $0.049 |
| 1000+ | $0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMMBD914-7-F
Newark Part No.65W8594
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MMBD914-7-F
1 Product Found
Product Overview
The MMBD914-7-F is a surface mount high speed Switching Diode for general purpose switching, high speed switching applications and ideally suited for automatic insertion.
- Fast switching speed
- High conductance
- -55 to 150°C Operating and storage temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate