Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-001-0017
Newark Part No.74M5389
Product RangeMulticomp Pro Antistatic Bags
Your Part Number
Technical Datasheet
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.410 |
| 10+ | $22.550 |
| 25+ | $21.680 |
| 100+ | $19.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-001-0017
Newark Part No.74M5389
Product RangeMulticomp Pro Antistatic Bags
Technical Datasheet
Bag TypeAntistatic
Width - Imperial8"
Length - Imperial12"
Width - Metric203.2mm
Length - Metric304.8mm
Film Thickness75µm
Bag ColorPink
Seal TypeHeat Seal
Product RangeMulticomp Pro Antistatic Bags
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Open top pink antistatic bag
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Ability to dissipate a static charge to ground preventing charge building up to the device
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Antistatic
Length - Imperial
12"
Length - Metric
304.8mm
Bag Color
Pink
Product Range
Multicomp Pro Antistatic Bags
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
75µm
Seal Type
Heat Seal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MP-001-0017
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate