Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.030 |
| 5+ | $38.600 |
| 10+ | $37.170 |
| 25+ | $35.750 |
| 100+ | $32.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$40.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-001-0028
Newark Part No.74M5393
Technical Datasheet
Bag TypeAntistatic
Width - Imperial12"
Length - Imperial18"
Width - Metric304.8mm
Length - Metric457.2mm
Film Thickness75µm
Bag ColorPink
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Open top pink antistatic bag
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Ability to dissipate a static charge to ground preventing charge building up to the device
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Antistatic
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
Pink
Product Range
-
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
75µm
Seal Type
Heat Seal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MP-001-0028
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate