Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-011-140C
Newark Part No.77AK2528
Product RangeMP Thermal Switch
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.610 |
| 25+ | $2.310 |
| 50+ | $2.090 |
| 100+ | $1.840 |
| 200+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-011-140C
Newark Part No.77AK2528
Product RangeMP Thermal Switch
Technical Datasheet
Product RangeMP Thermal Switch
Current Rating22A
No. of Poles-
Voltage Rating VDC-
Voltage Rating VAC125V
Circuit Breaker MountingSnap In
SVHCTo Be Advised
Technical Specifications
Product Range
MP Thermal Switch
No. of Poles
-
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
22A
Voltage Rating VDC
-
Circuit Breaker Mounting
Snap In
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate