Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11-140/120/E121B14H221
Newark Part No.77AK2548
Product RangeMP Auto-Reset Thermostats N/C
Technical Datasheet
453 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.810 |
100+ | $2.350 |
250+ | $2.170 |
500+ | $2.030 |
1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11-140/120/E121B14H221
Newark Part No.77AK2548
Product RangeMP Auto-Reset Thermostats N/C
Technical Datasheet
Switching Temperature140°C
Reset Temperature120°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating16A at 125V, 16A at 250V
Product RangeMP Auto-Reset Thermostats N/C
SVHCTo Be Advised
Technical Specifications
Switching Temperature
140°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP Auto-Reset Thermostats N/C
Reset Temperature
120°C
Sensor Terminals
Quick Connect
Contact Rating
16A at 125V, 16A at 250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate