Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-21-1-TGG
Newark Part No.25M0880
Product RangeMulticomp Pro SMA Adapter
Your Part Number
Technical Datasheet
8,370 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
8350 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.16 |
| 10+ | $13.71 |
| 25+ | $12.18 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-21-1-TGG
Newark Part No.25M0880
Product RangeMulticomp Pro SMA Adapter
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product RangeMulticomp Pro SMA Adapter
SVHCLead (25-Jun-2025)
Product Overview
The 19-21-1-TGG from Multicomp Pro is a straight SMA bulkhead jack to SMA jack adapter. This connector also has the bulkhead function suitable for panel thickness of.177" max. The SMA connectors are semi-precision, subminiature devices that provide repeatable
- Impedance is 50 ohm
- Brass with gold plated body
- Beryllium copper with gold plated centre contact
- Polytetrafluoroethylene insulator
- Connector interface per MIL-STD-348A standard
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
SMA Coaxial
SVHC
Lead (25-Jun-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
Multicomp Pro SMA Adapter
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate