Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-34-2
Newark Part No.26M6018
Product RangeMulticomp Pro RF Coaxial Adapters
Your Part Number
Technical Datasheet
3,370 In Stock
Need more?
112 Delivery in 1-3 Business Days(US stock)
3258 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.10 |
| 10+ | $16.36 |
| 25+ | $14.55 |
Price for:Each
Minimum: 1
Multiple: 1
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-34-2
Newark Part No.26M6018
Product RangeMulticomp Pro RF Coaxial Adapters
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product RangeMulticomp Pro RF Coaxial Adapters
SVHCLead (25-Jun-2025)
Product Overview
The 19-34-2 from Multicomp Pro is a straight SMA jack to N plug adapter.
- Impedance is 50 ohm
- Brass with nickel plated body
- Brass with gold plated centre contact
- Polytetrafluoroethylene insulator
- Connector interface per MIL-STD-348A standard
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
SMA Coaxial
SVHC
Lead (25-Jun-2025)
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
Multicomp Pro RF Coaxial Adapters
Technical Docs (1)
Alternatives for MP-19-34-2
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate