Need more?
Quantity | Price |
---|---|
1+ | $3.140 |
10+ | $3.130 |
25+ | $3.130 |
Product Information
Alternatives for MP-19-70-TGG
2 Products Found
Product Overview
The 19-70-TGG from Multicomp Pro is a SMA edge (end) launch bulkhead jack for PC board 1.73mm thickness. This connector also features a bulkhead suitable for panel thickness of 3.175mm max. SMA connectors are semi-precision, subminiature devices that provide repeatable electrical performance from DC to 12.4GHz with flexible cable. Semi-rigid cabling extends the frequency range of the device to 18GHz. These devices offer broadband performance with low reflection and constant 50 ohm impedance. These properties along with minimum attenuation and low VSWR have made the SMA connectors extremely popular in the microwave community.
- Impedance is 50 ohm
- Gold (3µ" minimum) plated brass body
- Gold (50µ" minimum) plated beryllium copper centre contact
- PTFE insulation
- Connector interface per MIL-STD-348 A standards
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
SMA Coaxial
Solder
-
Gold Plated Contacts
PCB Mount
Lead (25-Jun-2025)
Edge Launch Jack
50ohm
Beryllium Copper
18GHz
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate