Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-335PAS-1
Newark Part No.76AK0032
Product RangeMP Digital Panel Meters
Your Part Number
Technical Datasheet
9 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $246.250 |
Price for:Each
Minimum: 1
Multiple: 1
$246.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-335PAS-1
Newark Part No.76AK0032
Product RangeMP Digital Panel Meters
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionCurrent
Meter Range4mA to 20mA
Digit Height14mm
Panel Cutout Height28.5mm
Panel Cutout Width50.5mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Digital Panel Meters
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-335PAS-1 is a 4-digit 7-segment red display ammeter with a measurement range of 4 to 20mA. The instrument is based on a microcontroller with a very low power consumption and an A/D converter, which ensures good accuracy and easy mounting into mosaic and signalling panels. The 22mm cross-section of the circular instrument body allows its convenient mounting into mosaic and signalling panels.
- 4-digit programmable projection
- Fast stabilization period within 2mins
- 14mm digit height user-friendly panel
- Adjustable decimal point control
- 4mA-20mA range
Technical Specifications
No. of Digits / Alpha
4
Meter Range
4mA to 20mA
Panel Cutout Height
28.5mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
MP Digital Panel Meters
Meter Function
Current
Digit Height
14mm
Panel Cutout Width
50.5mm
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate