Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-4U5A0
Newark Part No.02AM3444
Product RangeMP-Temp Controllers
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.170 |
| 5+ | $198.790 |
| 10+ | $196.650 |
| 20+ | $194.510 |
Price for:Each
Minimum: 1
Multiple: 1
$262.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-4U5A0
Newark Part No.02AM3444
Product RangeMP-Temp Controllers
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, W, Pt100
Operating Temperature Max60°C
Operating Temperature Min0°C
Temperature Accuracy ±0.5%
Output Voltage Max12VDC
Output Voltage Min-
Product RangeMP-Temp Controllers
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-4U5A0 is a versatile temperature controller featuring a 4-digit dual display and universal input capabilities, accommodating RTD, thermocouple, and analogue signals. Designed for diverse industrial uses, it offers multiple relay outputs and advanced control functions, making it a reliable solution for process automation and temperature regulation and other applications.
- Programmable via front keys or SD card
- Accurate temperature indication (±0.5% of PV or ±2°C)
- Improves control accuracy and functionality
- Fits into standard panel cutouts
- Provides additional control and monitoring capabilities
- Versatile input options for various applications
- Delivers clear and detailed temperature information
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, W, Pt100
Operating Temperature Min
0°C
Output Voltage Max
12VDC
Product Range
MP-Temp Controllers
Operating Temperature Max
60°C
Temperature Accuracy ±
0.5%
Output Voltage Min
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
