Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-708-0001
Newark Part No.90AJ6323
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
503 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
| 100+ | $9.840 |
| 250+ | $9.160 |
| 500+ | $8.630 |
| 1000+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-708-0001
Newark Part No.90AJ6323
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Servo Motor TypeMetal Brush
Voltage Rating Max6V
Torque Max20.86in-oz
Product RangeMulticomp Pro micro:bit Accessories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Servo Motor Type
Metal Brush
Torque Max
20.86in-oz
SVHC
No SVHC (25-Jun-2025)
Voltage Rating Max
6V
Product Range
Multicomp Pro micro:bit Accessories
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate