Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-708-0002
Newark Part No.90AJ6324
Product RangeMulticomp Pro micro:bit Accessories
Your Part Number
235 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.570 |
| 100+ | $13.900 |
| 250+ | $12.900 |
| 500+ | $12.120 |
| 1000+ | $11.520 |
Price for:Each
Minimum: 1
Multiple: 1
$16.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-708-0002
Newark Part No.90AJ6324
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Servo Motor TypeContinuous Rotation
Voltage Rating Max6V
Torque Max18.09in-oz
Product RangeMulticomp Pro micro:bit Accessories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Servo Motor Type
Continuous Rotation
Torque Max
18.09in-oz
SVHC
No SVHC (04-Feb-2026)
Voltage Rating Max
6V
Product Range
Multicomp Pro micro:bit Accessories
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
