New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop
                      Print Page

                      MP-AP2E-LTE02Q4R

                      Emergency Stop Switch, LED 24V, Red, DPST-NC, Pushlock/Rotation Release, Quick Connect, 10 A, 120 V

                      MULTICOMP PRO MP-AP2E-LTE02Q4R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-AP2E-LTE02Q4R
                      Newark Part No.78AK6901
                      Product RangeMP Emergency Stop Switches
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      358 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$34.580
                      10+$30.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-AP2E-LTE02Q4R
                      Newark Part No.78AK6901
                      Product RangeMP Emergency Stop Switches
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NC
                      Switch OperationPushlock/Rotation Release
                      Switch TerminalsQuick Connect
                      Contact Current Max10A
                      Contact Voltage AC Nom120V
                      Contact Voltage DC Nom24V
                      Pushbutton Actuator StyleRound
                      IP RatingIP30, IP66
                      IP RatingIP30, IP66
                      Product RangeMP Emergency Stop Switches
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MP-AP2E-LTE02Q4R emergency stop switch is safety device used to quickly and effectively shut down machinery, equipment, or processes in emergency situations to prevent accidents, injuries, or damage to property. They operate at a rated voltage of 24V, 120V with lifetime of 100,000 cycles. This switch is commonly found in industrial, manufacturing, and automation environments where there is a risk of hazardous situations or where rapid shutdown is critical for safety.

                      • Mechanical lifetime of <lt/> 300,000 cycles
                      • Pushlock/Rotation switch with DPST configuration
                      • Operating temperature range of -25°C to 70°C
                      • IP66 protected front panel
                      • Rated insulation voltage of 600V
                      • Contact and insulation resistance of 100mohm maximum
                      • Dielectric strength of 2,500V AC

                      Applications

                      Industrial, Safety, Manufacturing, Production

                      Contents

                      x1 Emergency stop switch, DPST.

                      Notes

                      Reliable and field-proven safety products.

                      Technical Specifications

                      Contact Configuration

                      DPST-NC

                      Switch Terminals

                      Quick Connect

                      Contact Voltage AC Nom

                      120V

                      Pushbutton Actuator Style

                      Round

                      IP Rating

                      IP30, IP66

                      SVHC

                      No SVHC (17-Jan-2023)

                      Switch Operation

                      Pushlock/Rotation Release

                      Contact Current Max

                      10A

                      Contact Voltage DC Nom

                      24V

                      IP Rating

                      IP30, IP66

                      Product Range

                      MP Emergency Stop Switches

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.