Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.050 |
10+ | $35.050 |
Price for:Each
Minimum: 1
Multiple: 1
$35.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013437
Newark Part No.77AK6476
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM64.3CFM
Noise Rating31.4dBA
Power Rating1.8W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating37mA
IP RatingIP55
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
31.4dBA
Rated Speed
2000rpm
Current Rating
37mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
64.3CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
-
Technical Docs (2)
Alternatives for MP013437
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate