New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Fasteners & Mechanical
                      3. Knobs & Accessories
                      4. Knobs
                      Print Page

                      MP-CL170822FR

                      Knob, White, D Shaft, 16.2 mm, PP (Polypropylene), Round with Indicator Line, 6 mm

                      MULTICOMP PRO MP-CL170822FR
                      MULTICOMP PRO MP-CL170822FR
                      MULTICOMP PRO MP-CL170822FR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-CL170822FR
                      Newark Part No.78AK6908
                      Product RangeMP Knobs Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      99 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.190
                      25+$1.050
                      50+$0.934
                      100+$0.875
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-CL170822FR
                      Newark Part No.78AK6908
                      Product RangeMP Knobs Series
                      Technical Datasheet

                      Data Sheet

                      Shaft TypeD Shaft
                      Shaft Diameter16.2mm
                      Knob MaterialPP (Polypropylene)
                      Knob / Dial StyleRound with Indicator Line
                      Knob Diameter6mm
                      Product RangeMP Knobs Series
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      MP-CL170822FR are 6mm knobs used to facilitate manual adjustments or control mechanisms on various types of equipment and instruments. It is white in colour and commonly found in everyday items such as appliances, electronics, musical instruments, and machinery. It comes with finger grips or textured surfaces to enhance comfort and usability during operation.

                      • Soft-touch TPE over moulding
                      • Polypropylene inner moulding
                      • White colour knob with light spark finish
                      • USA type, 6mm size knob
                      • Indicator to provide visual guidance

                      Technical Specifications

                      Shaft Type

                      D Shaft

                      Knob Material

                      PP (Polypropylene)

                      Knob Diameter

                      6mm

                      SVHC

                      No SVHC (19-Jan-2021)

                      Shaft Diameter

                      16.2mm

                      Knob / Dial Style

                      Round with Indicator Line

                      Product Range

                      MP Knobs Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.