
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 10+ | $9.230 |
| 25+ | $8.550 |
| 100+ | $7.630 |
Product Information
Product Overview
These Combination Pliers are crafted from high-grade Chrome Vanadium (CRV) material, ensuring durability and reliability for a variety of tasks. Featuring a comfortable grip, the handle is made from thermoplastic rubber, providing both ergonomic comfort and a secure hold during use. With its versatile design, these pliers are ideal for gripping, twisting, cutting, and bending various materials. Whether you're a professional tradesperson or a DIY enthusiast, this tool is a versatile addition to your toolkit, offering precision and efficiency for a wide range of applications.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Applications
Mechanical, Industrial Maintenance, Instrumentation, Hobby & Education
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Combination
6"
-
-
6"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
