Print Page
Image is for illustrative purposes only. Please refer to product description.

452 In Stock
Need more?
143 Delivery in 1-3 Business Days(US stock)
309 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.730 | $2.770 |
| 10+ | $10.930 | $2.770 |
| 25+ | $10.110 | $2.770 |
| 100+ | $9.030 | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-COMBI7
Newark Part No.74AK7653
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length7"
Overall Length7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Combination Pliers are crafted from high-grade Chrome Vanadium (CRV) material, ensuring durability and reliability for a variety of tasks. Featuring a comfortable grip, the handle is made from thermoplastic rubber, providing both ergonomic comfort and a secure hold during use. With its versatile design, these pliers are ideal for gripping, twisting, cutting, and bending various materials. Whether you're a professional tradesperson or a DIY enthusiast, this tool is a versatile addition to your toolkit, offering precision and efficiency for a wide range of applications.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Combination
Overall Length
7"
Product Range
-
Jaw Opening Max
-
Overall Length
7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
