
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 25+ | $1.390 |
| 50+ | $1.240 |
| 100+ | $1.170 |
Product Information
Product Overview
MP-DMR-05-T-V-T/R is a 5-position DIP switch. Typical applications include industrial control, automatic machine control and telecommunication. With multiple individual switches packaged together in a single housing, each switch within the package can be independently toggled between its ON and OFF positions, allowing for multiple configuration options within a single unit. Its versatility makes it a popular choice for designers and engineers seeking to incorporate user-configurable options into Its products.
- Low profile for space saving
- Gold contact for high reliability
- Top tape type for washing process
- 25mA, 24VDC contact rating
- 50mohm maximum contact resistance, 100Mohm minimum insulation resistance at 500VDC
- 1000gf maximum operating force, 1mm travel
- 2000 cycles operating life, -20°C to +85°C operating temperature
- High temperature thermoplastic nylon UL 94V-0 cover
- High temperature thermoplastic LCP UL 94V-0 actuator
- Alloy copper contact (gold plated at contact area)
Applications
Industrial, Power Supplies, Automation & Process Control, Computer Peripherals
Contents
x1 DIP switch, SMD.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
5Circuits
Surface Mount
24V
MP DIP/SIP Switches
No SVHC (04-Feb-2026)
Recessed
SPST-NO
25mA
DIP Sealed
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
