Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-HS-3511-04-0300
Newark Part No.82AK2769
Technical Datasheet
238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
| 100+ | $7.200 |
| 250+ | $6.700 |
| 500+ | $6.310 |
| 1000+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-HS-3511-04-0300
Newark Part No.82AK2769
Technical Datasheet
Sensor TypeMagnetic Sensor
Sensor TerminalsWire Leads
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-HS-3511-04-0300 is a 2-wire, latching, flatpack hall effect sensor. Hall sensors are ideal for high-frequency applications where accuracy and product life are critical. Typical applications include position control, speed measurement RPM, non-touch switching, level sensing and flow detection. It operates with a supply voltage of up to 24VDC making it suitable for the automotive industry. It offers flat pack, tubular threaded and flange mount solutions. It is IP67 rated.
- Compact size, various switching sensitivities
- Supply voltage range from 3 to 24V
- Low supply current range from 5 to 7V (TJ=25°C and VSUP= 12V)
- 1μs output fall time and rise time (TJ=25°C, VSUP=12V)
- Delay time is 16μs typ (TJ=25°C), output refresh period range from 1.6 to 2.66μs (VSUP=12V, TJ=25°C)
- PA6 housing, UL1007/1569, AWG 24 cable
- Epoxy potting compound
- Operating temperature range from -20°C to + 85°C
Applications
Industrial, Automation & Process Control, Automotive
Contents
x1 Hall effect sensor, flange mount.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Sensor Type
Magnetic Sensor
Operating Temperature Min
-20°C
Product Range
-
Sensor Terminals
Wire Leads
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability