Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78L12-500R3
Newark Part No.92AH5601
Product RangeMP-K78L-500R3
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78L12-500R3
Newark Part No.92AH5601
Product RangeMP-K78L-500R3
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Output Current Max500mA
Product RangeMP-K78L-500R3
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCTo Be Advised
Product Overview
MP-K78L12-500R3 is a MP-K78Lxx-500R3 series non isolated board mount DC/DC converter. This high efficiency switching regulator and ideal substitutes of LM78xx series three-terminal linear regulators. The converter features high efficiency, low loss, short circuit protection, positive or negative output voltage, and there is no need for a heat sink. This product is widely used in applications such as industrial control, instrumentation, electric power.
- No-load input current as low as 0.2mA
- Support the negative output
- Output short-circuit protection
- Pin-out compatible with LM78XX linear regulators
- IEC60950, UL60950, EN60950 approved
- 24 (15-36)VDC nominal (range) input voltage, 12VDC output voltage and 500mA output current
- 12 (8-24)VDC nominal (range) input voltage, -12VDC output voltage and -150mA output current
- ±0.4% max linear regulation at full load, input voltage range and ±0.03 %/°C temperature coefficient
- 75mVp-p max ripple & noise
- Operating ambient temperature range from-40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current Max
500mA
Product Range
MP-K78L-500R3
Input Voltage DC Min
15V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
