New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Task & Inspection Lighting
                      Print Page

                      MP-MW37

                      LED Work Light, USB, Magnetic Base, 3.7 V Supply, Light LED Series, 4.33" Length

                      MULTICOMP PRO MP-MW37
                      MULTICOMP PRO MP-MW37
                      MULTICOMP PRO MP-MW37
                      MULTICOMP PRO MP-MW37
                      MULTICOMP PRO MP-MW37
                      MULTICOMP PRO MP-MW37
                      MULTICOMP PRO MP-MW37
                      MULTICOMP PRO MP-MW37
                      MULTICOMP PRO MP-MW37
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-MW37
                      Newark Part No.72AK6787
                      Product RangeLight LED
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,815 In Stock

                      Need more?

                      300 Delivery in 1-3 Business Days(US stock)
                      1515 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$9.500
                      5+$9.500
                      25+$9.500
                      100+$9.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-MW37
                      Newark Part No.72AK6787
                      Product RangeLight LED
                      Technical Datasheet

                      Data Sheet

                      Length110mm
                      Lamp Base Type-
                      Light SourceLED
                      Lens Diameter-
                      Supply Voltage3.7V
                      Power Rating-
                      Product RangeLight LED
                      Plug TypeUSB
                      SVHCTo Be Advised

                      Product Overview

                      A robust foldable lamp with five light settings, a magnetic base & ergonomic design. This compact LED lamp is ideal for automotive and repair work, camping, hiking, and as an emergency torch. Serves as both a powerful strip light and a directional torch.

                      • Portable & lightweight with textured handle and hook. Impact and water-resistant design for outdoor use. Measuring only 110mm × 40mm × 25mm and 64g.
                      • Fitted with strong magnetic base that makes this light perfect for working hands-free, easily attach this to vehicles and other metal surfaces.
                      • Features four lighting modes which can be easily cycled via the power button; soft & bright white light, flashlight, red light & flashing red light
                      • Easily rechargeable with included micro USB cable and built-in 3.7v 1200mAh battery

                      Technical Specifications

                      Length

                      110mm

                      Light Source

                      LED

                      Supply Voltage

                      3.7V

                      Product Range

                      Light LED

                      SVHC

                      To Be Advised

                      Lamp Base Type

                      -

                      Lens Diameter

                      -

                      Power Rating

                      -

                      Plug Type

                      USB

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.