Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1450-150-1.0
Newark Part No.49AH9349
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $171.690 |
| 10+ | $160.440 |
| 25+ | $150.790 |
| 50+ | $145.970 |
| 100+ | $141.130 |
Price for:Each
Minimum: 1
Multiple: 1
$171.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1450-150-1.0
Newark Part No.49AH9349
Technical Datasheet
Thickness1mm
Conductive MaterialAluminium Oxide, Silicone
Thermal Conductivity14.5W/m.K
Thermal Impedance-
Volume Resistivity7000000Mohm-m
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
1mm
Thermal Conductivity
14.5W/m.K
Volume Resistivity
7000000Mohm-m
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Aluminium Oxide, Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
