Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1660-150-0.5
Newark Part No.49AH9350
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $143.030 |
10+ | $133.360 |
25+ | $125.060 |
50+ | $120.910 |
100+ | $116.770 |
Price for:Each
Minimum: 1
Multiple: 1
$143.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1660-150-0.5
Newark Part No.49AH9350
Technical Datasheet
Thickness0.5mm
Conductive MaterialAluminium Oxide, Silicone
Thermal Conductivity16.6W/m.K
Thermal Impedance-
Volume Resistivity5000000Mohm-m
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
16.6W/m.K
Volume Resistivity
5000000Mohm-m
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Aluminium Oxide, Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate