New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. RF Coaxial Cable Assemblies
                      Print Page

                      MP-YH47-08-00250

                      RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, RG174, 50 ohm, 9.84 ", 250 mm

                      MULTICOMP PRO MP-YH47-08-00250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-YH47-08-00250
                      Newark Part No.24M9304
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      348 In Stock

                      Need more?

                      49 Delivery in 1-3 Business Days(US stock)
                      299 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$11.020
                      10+$10.140
                      25+$9.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-YH47-08-00250
                      Newark Part No.24M9304
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorSMA Plug to SMA Plug
                      Connector Type ASMA Straight Plug
                      Connector Type BSMA Straight Plug
                      Coaxial Cable TypeRG174
                      Impedance50ohm
                      Cable Length - Imperial9.84"
                      Cable Length - Metric250mm
                      Jacket ColorBlack
                      Product Range-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The YH47-08-00250 is a 250mm RG/174U RF/Coaxial Cable Assembly with SMA straight plug and SMA straight plug. It features brass center contact and crimp ferrule, PTFE insulation and black heat shrink tube.

                      • Brass body
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      RF Communications

                      Technical Specifications

                      Connector to Connector

                      SMA Plug to SMA Plug

                      Connector Type B

                      SMA Straight Plug

                      Impedance

                      50ohm

                      Cable Length - Metric

                      250mm

                      Product Range

                      -

                      Connector Type A

                      SMA Straight Plug

                      Coaxial Cable Type

                      RG174

                      Cable Length - Imperial

                      9.84"

                      Jacket Color

                      Black

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MP-YH47-08-00250

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.