Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000292
Newark Part No.07AH4315
Product RangeMP Piezo ABT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 100+ | $3.960 |
| 250+ | $3.660 |
| 500+ | $3.430 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000292
Newark Part No.07AH4315
Product RangeMP Piezo ABT
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
TonesSingle
Sound Pressure Level (SPL)115dB
Supply Voltage Max12VDC
Resonant Frequency3.2kHz
Operating Current Max50mA
Sound Level Distance100mm
Sound Level Distance0
Product RangeMP Piezo ABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
Single
Supply Voltage Max
12VDC
Operating Current Max
50mA
Sound Level Distance
0
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
115dB
Resonant Frequency
3.2kHz
Sound Level Distance
100mm
Product Range
MP Piezo ABT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability