Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000382
Newark Part No.07AH5495
Product RangeMPro PP3 Battery Holders
Your Part Number
12,602 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 100+ | $1.720 |
| 250+ | $1.580 |
| 500+ | $1.400 |
| 1000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000382
Newark Part No.07AH5495
Product RangeMPro PP3 Battery Holders
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountPanel
Product RangeMPro PP3 Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
MP000382 is a PP3 battery holder designed for secure panel mounting. It provides a reliable connection for 9V batteries, ensuring stable power delivery for various electronic applications. Its durable construction enhances longevity, making it suitable for industrial and consumer electronics.
- Compatible with standard 9V PP3 batteries
- Secure panel mounting for stable installation
- Durable construction ensures long-lasting performance
- Provides a firm battery connection to prevent disconnection
- Ideal for industrial, DIY, and electronic applications
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Panel
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro PP3 Battery Holders
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate