Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000807
Newark Part No.29AH6655
Your Part Number
Technical Datasheet
863 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.810 |
| 25+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000807
Newark Part No.29AH6655
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
Operating Force Max1.3N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
-
Operating Force Max
1.3N
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability