Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
1000+ | $0.882 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,205.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000813
Newark Part No.33AH1523
Technical Datasheet
Fuse Current25A
Blow Characteristic-
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style3912
Product Range-
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCLead (25-Jun-2025)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
125V
Fuse Case Style
3912
Breaking Capacity Current AC
100A
SVHC
Lead (25-Jun-2025)
Blow Characteristic
-
Voltage Rating VDC
125V
Product Range
-
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for MP000813
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability