Print Page
Image is for illustrative purposes only. Please refer to product description.
216 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 250+ | $5.860 |
| 500+ | $5.260 |
| 1000+ | $4.790 |
| 5000+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000847
Newark Part No.33AH1557
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC420V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Fuse Case StyleAxial Leaded
Product Range-
Breaking Capacity Current AC300A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Axial Leaded Fast-Acting Ceramic Cartridge Fuse
- 5mm x 20mm size
- 10A, 420V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
420V
Fuse Size Imperial
0.2" x 0.79"
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Fuse Case Style
Axial Leaded
Breaking Capacity Current AC
300A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability