Print Page
Image is for illustrative purposes only. Please refer to product description.
314 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.080 |
250+ | $9.210 |
500+ | $8.290 |
1000+ | $7.530 |
5000+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$12.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000849
Newark Part No.33AH1559
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current25A
Voltage Rating VAC420V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range-
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC200A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Axial Leaded Fast-Acting Ceramic Cartridge Fuse
- 5mm x 20mm size
- 25A, 420V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
420V
Fuse Size Imperial
0.2" x 0.79"
Fuse Case Style
Axial Leaded
SVHC
No SVHC (25-Jun-2025)
Fuse Current
25A
Fuse Size Metric
5mm x 20mm
Product Range
-
Breaking Capacity Current AC
200A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability