Product Information
Product Overview
This MP001142 Tubular Solenoid Actuator is a powerful and efficient solution for your electromechanical needs. Operating at 24V DC, this actuator delivers a wattage of 6.7W, ensuring optimal performance in a variety of applications. With a stroke force of 5mm that exceeds 122gf, this solenoid actuator offers a robust and precise mechanism for your systems. Engineered for reliability and durability, this tubular solenoid boasts a compact design suitable for space-conscious installations. Whether you're enhancing automation processes, creating innovative devices, or optimizing industrial systems, this actuator provides the force and responsiveness required for seamless operation. Upgrade your electromechanical systems with the Tubular Solenoid Actuator, where precision meets power. Trust in the 24V DC operation, 6.7W wattage, and a superior stroke force of ≥122gf to elevate the performance of your applications.
- Insulation Resistance: 500V DC, ≥50MΩ
- Dielectric Strength: 1000V DC 50/60Hz
- Insulation Level: Class B (130°C)
- Wattage: 6.7W (24V DC, R 85Ω±10%)
- Stroke-Force: 5mm:≥122gf (24V DC)
- Work Cycle: Pass: off = 0.02s: 0.02s (long-term power, frequency ED 100%)
- Temperature Rise: ≤80°C (24V DC, ED 100%)
- Response Time: ≥50mS (24V DC, S=5mm, no load)
- Leading strength: 1Kgf-30 seconds
- Degree of Protection: IP00
- Life: ≥200,000 times
Applications
Mechanical, Industrial Drives, Utilities
Technical Specifications
Push or Pull
24VDC
122gf
6.7W
48.5mm
No SVHC (21-Jan-2025)
Continuous
122gf
85ohm
19.6mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate