Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001147
Newark Part No.33AH9840
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001147
Newark Part No.33AH9840
Technical Datasheet
Frame TypeC Type
Solenoid OperationPush or Pull
Solenoid Duty CycleIntermittent
Holding Force70gf
Holding Force - Metric70gf
Coil Voltage12VDC
Coil Resistance17.2ohm
Coil Power Continuous8.3W
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Intermittent
Holding Force - Metric
70gf
Coil Resistance
17.2ohm
Product Range
-
Solenoid Operation
Push or Pull
Holding Force
70gf
Coil Voltage
12VDC
Coil Power Continuous
8.3W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate