Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001148
Newark Part No.33AH9841
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001148
Newark Part No.33AH9841
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force - Metric100gf
Holding Force100gf
Coil Voltage12VDC
Coil Resistance18ohm
Coil Power Continuous8W
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Continuous
Holding Force
100gf
Coil Resistance
18ohm
Product Range
-
Solenoid Operation
Pull
Holding Force - Metric
100gf
Coil Voltage
12VDC
Coil Power Continuous
8W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate